TE Connectivity SBCHE11150RJ

150 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE11150RJ.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages21 years ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity SBCHE11150RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1623732-7
Res, 150R, 5%, 7W, Axial, Wirewound; |Te Connectivity Cgs SBCHE6150RJ
TE ConnectivitySBCHE4150RJ
Fixed Resistor, Wire Wound, 4W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE15150RJ
Fixed Resistor, Wire Wound, 17W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT150R
Fixed Resistor, Metal Oxide, 1W, 150ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 3W
Stackpole ElectronicsRSMF2JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 2W
TE Connectivity1623732-7
Res, 150R, 5%, 7W, Axial, Wirewound; |Te Connectivity Cgs SBCHE6150RJ
TE ConnectivitySBCHE15150RJ
Fixed Resistor, Wire Wound, 17W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE11150RJ provided by its distributors.

150 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Fixed Resistor, Wire Wound, 11W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity 1623728-4 High Power Wirewound Resistor 150 Ω 11 W 5% Radial
150Ω ±5% 11W ±200ppm/℃ Through hole mounting 50mm(Length)*10mm(height)
RES, 150R, 5%, 11W, AXIAL, WIREWOUND; Resistance: 150ohm; Product Range: SBC Series; Power Rating: 11W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 40.6V; Resistor Element Material: Wirewound;
BCHE 11 W 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 11 W Through-Hole Resistor | 150 Ω Wire Wound Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623728-4
  • SBCHE11150RJ.