Vishay CRCW2512680KJNEG

Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512680KJNEG.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-17.72%

CAD Models

Download Vishay CRCW2512680KJNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.177
$ 0.177
Stock
73,027
4,000
4,000
Authorized Distributors
6
2
2
Resistance
680 kΩ
680 kΩ
680 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
Yageo GroupRC2512JK-07680KL
1W Thick Film Resistors ±100ppm/℃ ±5% 680kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S1TJ684U
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ684U
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ624U
Res Thick Film 2512 620K Ohm 5% 1W 200ppm/C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW2512680KJNEG provided by its distributors.

Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 680000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 680 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 680kOhm ±200ppm/C
THICK FILM CHIP RESISTOR; Resistance:68kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:500V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric