TE Connectivity / AMP 5-1622820-6

Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1622820-6.

IHS

Datasheet1 page19 years ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.12%

CAD Models

Download TE Connectivity / AMP 5-1622820-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
PanasonicERJ-1TYJ684U
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ624U
Res Thick Film 2512 620K Ohm 5% 1W 200ppm/C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512JK-07680KL
1W Thick Film Resistors ±100ppm/℃ ±5% 680kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 620K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1622820-6 provided by its distributors.

Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
RESISTOR, THICK FILM, RES 680 KILOHMS, PWR-RTG 1 W, TOL 5%,SMT,2512,TCR 200 PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 680kOhm ±200ppm/C
Surface Mount Thick Film Resistor, 3520 Series, 680 Kohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] |Te Connectivity Cgs 3520680KJT
Thick Film Resistor 2512 680K 1W 5%
RES, 680K, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 680kohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance
3520 680K 5% Resistance Value: 680K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 680K Ω Thick Film Power Resistor 5 % | Part Number: 3520680KJT | Internal Number: 5-1622820-6 | Alias Number: 3520680KJTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3520680KJT