Panasonic ERJ-S1TJ684U

Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.172
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TJ684U.

JRH Electronics

Datasheet8 pages8 years ago

Arrow Electronics

Electro Sonic

CAD Models

Download Panasonic ERJ-S1TJ684U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.166
$ 0.166
Stock
23,540
99,844
99,844
Authorized Distributors
4
6
6
Resistance
680 kΩ
680 kΩ
680 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
TE Connectivity / AMP5-1622820-6
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Molded SMD T/R
PanasonicERJ-1TYJ684U
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ624U
Res Thick Film 2512 620K Ohm 5% 1W 200ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-07680KL
1W Thick Film Resistors ±100ppm/℃ ±5% 680kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-S1TJ684U provided by its distributors.

Res Thick Film 2512 680K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Thick Film Chip Res, Anti Sulfur, 2512 5%, 680K ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America