
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC2512FK-073R9L | 4,000 | 4K | Tape & Reel | ||||||||
| Rutronik | WRC50377 | 32,000 | 4K | 11h | ||||||||
| DigiKey | 13-RC2512FK-073R9LCT-ND | 2,156 | 1 | Cut Tape | ||||||||
| Avnet | RC2512FK-073R9L | 0 | 4K | 1d | ||||||||
| TTI Asia | RC2512FK-073R9L | Contact | 19h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-073R9L.
Download Yageo Group RC2512FK-073R9L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-073R9L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-073R9L.