Yageo Group RC2512JK-073R9L

Res Thick Film 2512 3.9 Ohm 5% 1W ±200ppm/C Pad SMD T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-073R9L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-15.34%

CAD Models

Download Yageo Group RC2512JK-073R9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.072
$ 0.072
Stock
797,808
22,166
22,166
Authorized Distributors
6
5
5
Resistance
3.9 Ω
3.9 Ω
3.9 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity35203R9JT
Res Thick Film 2512 3.9 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Res Thick Film 2512 3.9 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2512 3.9 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.9ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ3R9U
Res Thick Film 2512 3.9 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.6ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512JK-073R9L provided by its distributors.

Res Thick Film 2512 3.9 Ohm 5% 1W ±200ppm/C Pad SMD T/R
3.9 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
RC Series 2512 1 W 3.9 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 3.9 Ω, 1 W, ±5 %, RC2512JK-073R9L
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 3.9Ohm ±200ppm/C
Chip resistor; SMD; 2512; 3R9; 5%; 1W
SMD Resistor 2512 3.9Ω ±5% 1W ±200ppm/℃
RES 3.9 OHM 5% 1W 2512 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK073R9L