
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW2512330KFKEG | 215 | 5 | Cut Tape | ||||||||
| DigiKey | 541-330KAFCT-ND | 119 | 1 | Cut Tape | ||||||||
| TTI | CRCW2512330KFKEG | 2,000 | 2K | Tape & Reel | 21h | |||||||
| TME | CRCW2512330KFKEG | 0 | 6K | 17h | ||||||||
| Future Electronics | CRCW2512330KFKEG | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay CRCW2512330KFKEG.
Download Vishay CRCW2512330KFKEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay CRCW2512330KFKEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2512330KFKEG.