KOA Speer RK73B3ATTE334J

RK73B FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 330kOhm 1W
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE334J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+229%

CAD Models

Download KOA Speer RK73B3ATTE334J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.147
$ 0.147
Stock
54,988
302,233
302,233
Authorized Distributors
2
6
6
Resistance
330 kΩ
330 kΩ
330 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-1TYJ334U
Res Thick Film 2512 330K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 330K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3520330KJT
Res Thick Film 2512 330K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
TE Connectivity3520330KJT
Res Thick Film 2512 330K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 2512 360K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ364U
Thick Film Chip Resistor, 2512, 1W 5% 360Kohm, 7 inch reel

Descriptions

Descriptions of KOA Speer RK73B3ATTE334J provided by its distributors.

RK73B FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 330kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
SMD Resistor [KOA] RK73B3ATTE334J SMD Resistor
Thick Film Resistors - SMD 1watts 330Kohms 5%
330K¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR