
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-1622820-7 | 16,000 | 4K | |||||||||
| Onlinecomponents.com | 3-1622820-7 | 16,000 | 4K | Bulk | ||||||||
| Newark | 3520330KJT | 18,907 | 10 | Cut Tape | ||||||||
| TME | 316228207-TEC | 8,000 | 4K | 12h | ||||||||
| Powell Electronics | 3-1622820-7 | 5,280 | 4K | 39m |
Download datasheets and manufacturer documentation for TE Connectivity 3520330KJT.
Download TE Connectivity 3520330KJT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 3520330KJT provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 3520330KJT.