Vishay CRCW251230R0JNTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 30ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251230R0JNTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Arrow Electronics

CAD Models

Download Vishay CRCW251230R0JNTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.043
Stock
3,785
140,844
Authorized Distributors
3
6
Resistance
30 Ω
30 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TYJ300U
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C SMD Embossed Carrier T/R
PanasonicERJ-S1TJ300U
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ330U
Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity2-1622820-9
Fixed Resistor, Thick Film, 1W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay CRCW251230R0JNTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 30ohm, 500V, 5% +/-Tol, Surface Mount, 2512
RES SMD 30 OHM 5% 1W 2512
Crcw2512 30 5% 200 R67 Rohs Compliant: No |Vishay CRCW251230R0JNTG
CRCW2512 30 5% 200 R67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric