Vishay CRCW25122R00JNEG

CRCW Series 2512 1 W 2 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25122R00JNEG.

IHS

Datasheet10 pages3 years ago

TME

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.91%

CAD Models

Download Vishay CRCW25122R00JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.141
$ 0.141
Stock
488,327
17,317
17,317
Authorized Distributors
6
6
6
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2512JK-072RL
Res Thick Film 2512 2 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity3-1622820-4
Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity35201R8JT
Res Thick Film 2512 1.8 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Yageo GroupRC2512JK-071R8L
Res, 1.8R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-071R8L
Res Thick Film 2512 2.2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW25122R00JNEG provided by its distributors.

CRCW Series 2512 1 W 2 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 2512 2 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
1W Thick Film Resistors 300V ±5% ±200ppm/℃ 2Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 2Ohm 1W
RESISTOR;THICK FILM;2 OHMS;1 W;5%;SMT;2512;TCR 73 PPM/DEGC;CUT TAPE
Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case / Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW e3 Series; Temperature Coefficient:± 200ppm/K RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25122R00JNEG.