KOA Speer RK73B3ATTE2R0J

Res Thick Film 2512 2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE2R0J.

IHS

Datasheet2 pages2 years ago

Farnell

Arrow Electronics

Garrett

Inventory History

3 month trend:
-20.91%

CAD Models

Download KOA Speer RK73B3ATTE2R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.057
$ 0.057
Stock
53,050
179,314
179,314
Authorized Distributors
6
6
6
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CRCW Series 2512 1 W 2 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC2512JK-072RL
Res Thick Film 2512 2 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity3-1622820-4
Surface Mount Thick Film Resistor, 3520 Series, 2.2 ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric]
TE Connectivity35201R8JT
Res Thick Film 2512 1.8 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of KOA Speer RK73B3ATTE2R0J provided by its distributors.

Res Thick Film 2512 2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res, 2R, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE2R0J
2512 (6432Metric) 2512 RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 2Ohms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B3ATTE 2R0J