Vishay CRCW25121R50FNEG

Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R50FNEG.

IHS

Datasheet10 pages7 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-2.12%

CAD Models

Download Vishay CRCW25121R50FNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.265
Stock
58,293
5,001
Authorized Distributors
6
4
Resistance
1.5 Ω
1.5 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512FK-071R5L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512FK-071R5L
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-071R6L
Res, 1.6R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-071R6L
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1622820-0
Fixed Resistor, Thick Film, 1W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 1.5 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW25121R50FNEG provided by its distributors.

Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
THICK FILM RESISTOR CHIP, 1.5 OHM, 1W, 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25121R50FNEG.