Yageo Group RC2512FK-071R5L

1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-071R5L.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+15.74%

CAD Models

Download Yageo Group RC2512FK-071R5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.145
$ 0.145
Stock
110,596
81,017
81,017
Authorized Distributors
6
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive
Yageo GroupAC2512FK-071R5L
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 2512 1.5 Ohm 1% 1W 100ppm/C Molded SMD Blister T/R
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
CRCW Series 2512 1 W 1.5 Ohm ±5 % ±200 ppm/K Thick Film Chip Resistor
TE Connectivity / AMP2-1622820-0
Fixed Resistor, Thick Film, 1W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512FK-071R5L provided by its distributors.

1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed T/R
Avnet Japan
YAGEO (PHYCOMP) RC2512FK-071R5L SMD Chip Resistor, Thick Film, 1.5 ohm, 200 V, 2512 [6432 Metric], 2 W,1%, RC Series
RC Series 2512 1 W 1.5 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±200ppm/C 1.5Ohm 1W
Res, Thick Film, 1R5, 1%, 1W, 2512, Reel
RESISTOR, 2512 1% 1R5; Resistance:1.5ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:6.35mm; External Width:3.1mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Reel Quantity:4000; Series:PRC221; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK071R5L