Vishay CRCW25121R50FNTG

Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R50FNTG.

IHS

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-3.26%

CAD Models

Download Vishay CRCW25121R50FNTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.09
Stock
5,001
60,940
Authorized Distributors
4
6
Resistance
1.5 Ω
1.5 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay CRCW25121R50FNTG provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RES SMD 1.5 OHM 1% 1W 2512
Crcw2512 1.5 1% 200 R67 Rohs Compliant: No |Vishay CRCW25121R50FNTG
1.5¦¸ ¡À1% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
CRCW2512 1.5 1% 200 R67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25121R50FNTG.