Vishay CRCW25121R30FKTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.3ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R30FKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.095
Stock
2,000
21,396
Authorized Distributors
4
4
Resistance
1.3 Ω
1.3 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 1.3 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-071R3L
RC Series 2512 1 W 1.3 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC2512FK-071R2L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.2Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ1R3U
Res Thick Film 2512 1.3 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512JK-071R3L
Res Thick Film 2512 1.3 Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity1-1622820-9
Fixed Resistor, Thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay CRCW25121R30FKTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.3ohm, 500V, 1% +/-Tol, Surface Mount, 2512
RES THKFLM 2512 0.01 OHM 100% 1.3 R67 SMD
Crcw2512 1.3 1% 100 R67 Rohs Compliant: No |Vishay CRCW25121R30FKTG
CRCW2512 1.3 1% 100 R67
1.3 OHM 1% 100PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric