KOA Speer RK73H3ATTE1R30F

Res Thick Film 2512 1.3 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE1R30F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
+11.42%

CAD Models

Download KOA Speer RK73H3ATTE1R30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.115
Stock
82,714
139,359
Authorized Distributors
5
6
Resistance
1.3 Ω
1.3 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.24ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.24ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-071R2L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.2Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ1R3U
Res Thick Film 2512 1.3 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512JK-071R3L
Res Thick Film 2512 1.3 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H3ATTE1R30F provided by its distributors.

Res Thick Film 2512 1.3 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 1.3Ohm ±200ppm/C
Res, 1R3, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE1R30F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR