What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2512FK-071R2L

1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.2Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-071R2L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+12.82%

CAD Models

Download Yageo Group RC2512FK-071R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.15
Stock
127,258
6,411
Authorized Distributors
6
4
Resistance
1.2 Ω
1.2 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2512 1.2 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity1-1622820-9
Fixed Resistor, Thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 1.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-071R2L
Res, 1.2R, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-071R2L
Yageo GroupRC2512JK-071R3L
Res Thick Film 2512 1.3 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC2512FK-071R2L provided by its distributors.

1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.2Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1.2 Ohm 1% 1W ±200ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 2512 1.2Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 1.2Ohm ±200ppm/C
Res, 1R2, 1%, 1W, Thick Film, 2512; Resistance:1.2Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-071R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK071R2L