
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-1.1KXCT-ND | 1,634 | 1 | Cut Tape | ||||||||
| TME | CRCW25121K10JNEG | 0 | 2K | 12h | ||||||||
| TTI | CRCW25121K10JNEG | 0 | 2K | Tape & Reel | 16h | |||||||
| Newark | CRCW25121K10JNEG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | CRCW25121K10JNEG | 0 | 2K | 6d |
Download datasheets and manufacturer documentation for Vishay CRCW25121K10JNEG.
Download Vishay CRCW25121K10JNEG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW25121K10JNEG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW25121K10JNEG.