Vishay CRCW2512150RJNEG

Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512150RJNEG.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-4.75%

CAD Models

Download Vishay CRCW2512150RJNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.136
$ 0.136
Stock
676,840
5,683
5,683
Authorized Distributors
6
3
3
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3520150RJT
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ151U
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3520150RJT
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-7W150RL
Res Thick Film 2512 150 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Vishay CRCW2512150RJNEG provided by its distributors.

Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
RES SMD 150 OHM 5% 1W 2512 / 150 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 1W, 150ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 150 Ohm 1 W ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 150Ohm ±200ppm/C
RESISTOR;THICK FILM;150 OHMS;1 W;5%;SMT;2512;TCR 73 PPM/DEGC;CUT TAPE
SMD Resistor 2512 150Ω ±5% 1W ±200ppm/℃
Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case / Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:CRCW e3 Series; Voltage Rating:500V RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512150RJNEG.