Yageo Group RC2512JK-7W150RL

Res Thick Film 2512 150 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-7W150RL.

IHS

Datasheet11 pages2 years ago

Newark

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-8.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity3520150RJT
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ151U
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3520150RJT
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 150ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ161U
ERJ Series 2512 160 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group RC2512JK-7W150RL provided by its distributors.

Res Thick Film 2512 150 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Avnet Japan
150 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
YAGEO - RC2512JK-7W150RL - RES, 150R, 5%, 2W, 2512, THICK FILM
SMD Resistor 2512 150Ω ±5% 2W ±200ppm/℃
FIXED RESISTOR Chip Resistor 2W 150Ohm 200ppm/C 5%
RESISTOR, 2512 150R 2W 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:6.35mm; External Width:3.1mm; No. of Pins:2; Operating Temperature Max:185°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +185°C; Package / Case:2512; Series:RC2525; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK7W150RL