What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3520150RJT

Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R

$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3520150RJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page19 years ago

Electro Sonic

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-3.77%

CAD Models

Download TE Connectivity 3520150RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3520150RJT
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ151U
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-7W150RL
Res Thick Film 2512 150 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 3520150RJT provided by its distributors.

Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 150Ohm ±200ppm/C
RESISTOR, THICK FILM, RES 150 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
150Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
3520 150R 5% Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 150 Ω Thick Film Power Resistor 5 % | Part Number: 3520150RJT | Internal Number: 1622820-8 | Alias Number: 3520150RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622820-8
  • 16228208