Vishay CRCW25120000ZSTG

Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25120000ZSTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.26%

CAD Models

Download Vishay CRCW25120000ZSTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.045
$ 0.045
Stock
55,440
5,947,818
5,947,818
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
2512
2512
2512
Tolerance
-
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-S1T0R00U
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
Yageo GroupRC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
PanasonicERJ-1TY0R00U
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
Yageo GroupAC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
Res Thick Film 2512 0 Ohm Molded SMD SMD Embossed T/R
KOA SpeerRK73Z3ATTE
Res Thick Film 2512 0 Ohm Molded SMD Automotive Embossed Plastic T/R

Descriptions

Descriptions of Vishay CRCW25120000ZSTG provided by its distributors.

Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512
RES SMD 0.0 OHM JUMPER 1W 2512
2512 (6432Metric) 2512 CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 0Ohms Jumper
Thick Film Resistors - SMD 1watt 0ohms
Crcw2512 0R0 R67 Rohs Compliant: No |Vishay CRCW25120000ZSTG
0¦¸ 1W 2512 6.3mm*3.15mm*700¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric