Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TY0R00U

Res Thick Film 2512 0 Ohm Jumper Molded SMD Embossed Carrier T/R
$ 0.186
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TY0R00U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-18.95%

CAD Models

Download Panasonic ERJ-1TY0R00U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.048
$ 0.048
Stock
130,930
10,164,739
10,164,739
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
2512
2512
2512
Tolerance
0.05 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 7 A, Surface Mount Device
Yageo GroupRC2512JK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
Res Thick Film 2512 0 Ohm Molded SMD SMD Embossed T/R
KOA SpeerRK73Z3ATTE
Res Thick Film 2512 0 Ohm Molded SMD Automotive Embossed Plastic T/R
Yageo GroupRC2512FK-070RL
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount Device
PanasonicERJ-S1T0R00U
Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount

Descriptions

Descriptions of Panasonic ERJ-1TY0R00U provided by its distributors.

Res Thick Film 2512 0 Ohm Jumper Molded SMD Embossed Carrier T/R
Zero Ohm Resistor, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount, ERJ1T Series, 6.4 mm
Thick Film Chip Res, 2512, 1W, Jumper 0ohm, 7 inch
Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512
Thick Film Chip Resistor, 0 ½, Other %, - W
Panasonic SCT
Panasonic ERJ1TY0R00U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TY0R00U
  • ERJ1TY0R00U.