Vishay CRCW2010267RFKEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 267ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2010267RFKEF.

IHS

Datasheet10 pages3 years ago

Newark

CAD Models

Download Vishay CRCW2010267RFKEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.15
Stock
30,334
4,000
Authorized Distributors
5
3
Resistance
267 Ω
267 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12SF2490U
Res Thick Film 2010 249 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ12SF2700U
Res Thick Film 2010 270 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF2740U
Res Thick Film 2010 274 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-07270RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 270Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-07249RL
750mW Thick Film Resistors ±100ppm/℃ ±1% 249Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-07280RL
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 280Ohm 0.75W 3/4W

Descriptions

Descriptions of Vishay CRCW2010267RFKEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 267ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 267 Ohm 1% 3/4W ¦100ppm/¦C Mol
CRCW2010 100 267R 1% E02 e3
THICK FILM CHIP RESISTOR; Resistance:267ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:400V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric