Vishay CRCW1218499RFKEK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 499ohm, 200V, 1% +/-Tol, Surface Mount, 1218
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW1218499RFKEK.

IHS

Datasheet10 pages3 years ago

X-ON

Inventory History

3 month trend:
-2.48%

CAD Models

Download Vishay CRCW1218499RFKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.28
$ 0.28
Stock
15,778
11,439
11,439
Authorized Distributors
4
5
5
Resistance
499 Ω
499 Ω
499 Ω
Case/Package
1208
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1218 470 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218FK-07470RL
Res Thick Film 1218 470 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Yageo GroupRC1218FK-07499RL
RC Series 1218 1 W 499 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC1218JK-07470RL
1W Thick Film Resistors ±100ppm/℃ ±5% 470Ω 1218 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1218JK-07510RL
Res Thick Film 1218 510 Ohm 5% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R

Descriptions

Descriptions of Vishay CRCW1218499RFKEK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 499ohm, 200V, 1% +/-Tol, Surface Mount, 1218
1218 (3246Metric) FIXED RESISTOR CRCW 0.122Lx0.181W 3.10mmx4.60mm 1W 499Ohm ±100ppm/C
Resistor, metal Glaze,499Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: Yes |Vishay CRCW1218499RFKEK
499¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.1mm*4.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric