Vishay RCL1218470RFKEK

Res Thick Film 1218 470 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL1218470RFKEK.

IHS

Datasheet9 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-6.53%

CAD Models

Download Vishay RCL1218470RFKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.102
$ 0.102
Stock
73,763
87,495
87,495
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218FK-07470RL
Res Thick Film 1218 470 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Yageo GroupRC1218FK-07499RL
RC Series 1218 1 W 499 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC1218JK-07470RL
1W Thick Film Resistors ±100ppm/℃ ±5% 470Ω 1218 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1218JK-07510RL
Res Thick Film 1218 510 Ohm 5% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R

Descriptions

Descriptions of Vishay RCL1218470RFKEK provided by its distributors.

Res Thick Film 1218 470 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 1218 470 Ohm 1% 1W ±100ppm/°C Molded T/R
Avnet Japan
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 470Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 470 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL1218470RFKEK
RES, 470R, 1%, 1W, 1218; Resistor Case Style: 1218 [3045 Metric]; Resistance: 470ohm; Product Range: RCL Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 1%; Tempera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric