Vishay CRCW121810R0JNTK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1218
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121810R0JNTK.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.166
$ 0.13
$ 0.13
Stock
8,849
132,200
132,200
Authorized Distributors
4
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1218
1218
1218
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1218JK-0710RL
Res Thick Film 1218 10 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R
Res Thick Film 1218 10 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218FK-0710RL
RC Series 1218 1 W 10 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1218 10 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218FK-0711RL
General Purpose Chip Resistor Thick Film 1218 11Ohm 1% Emboss T/R

Descriptions

Descriptions of Vishay CRCW121810R0JNTK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1218
RES SMD 10 OHM 5% 1W 1218
Resistor, metal Glaze,10Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1218-Case Rohs Compliant: No |Vishay CRCW121810R0JNTK
CRCW1218 10 5% 200 RT9

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric