What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1218FK-0710RL

RC Series 1218 1 W 10 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-0710RL.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
+0.08%

CAD Models

Download Yageo Group RC1218FK-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.096
Stock
465,588
8,000
Authorized Distributors
6
3
Resistance
10 Ω
10 Ω
Case/Package
1218
1218
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1218 10 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 200V, 1% +/-Tol, Surface Mount, 1218
Yageo GroupRC1218JK-0710RL
Res Thick Film 1218 10 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R
Res Thick Film 1218 10 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 200V, 5% +/-Tol, Surface Mount, 1218
Res Thick Film 1218 10 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1218FK-0710RL provided by its distributors.

RC Series 1218 1 W 10 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1218 10 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed T/R
Avnet Japan
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 10Ohm ±200ppm/C
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218
Thick Film Resistors - SMD 10 Ohms 1 W 1218 (Reversed) 1%
SMD Resistor 1812 10Ω ±1% 1W ±200ppm/℃
RESISTOR, PRC201 1218 10R; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1218; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:4.6mm; External Width:3.05mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Voltage:600V; Package / Case:1218; Reel Quantity:5000; Series:PRC; Tape Width:8mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK0710RL