Vishay CRCW12105R11FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12105R11FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.106
$ 0.069
Stock
8,942
5,000
Authorized Distributors
3
4
Resistance
5.11 Ω
5.11 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1210 4.99 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ14BQF4R7U
Res Thick Film 1210 4.7 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ14BQF5R6U
Thick Film Chip Resistor, 1210, 1/2W, lo 5.6ohm, 1
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 5.11 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-074R7L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 4.7Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW12105R11FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, Surface Mount, 1210
RES SMD 5.11 OHM 1% 1/2W 1210
Thick Film Resistors - SMD 1/2watt 5.11ohms 1%
Crcw1210 5.11 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW12105R11FKTA
CRCW1210 5.11 1% 100 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric