Panasonic ERJ14BQF4R7U

Res Thick Film 1210 4.7 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14BQF4R7U.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-7.39%

CAD Models

Download Panasonic ERJ14BQF4R7U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 4.99 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 4.75Ω 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 4.42ohm, 1.708V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 4.87ohm, 1.7929V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 4.99ohm, 1.8148V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-074R7L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 4.7Ω 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-074R75L
Res Thick Film 1210 4.75 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
1210 4.99 Ohms 1% 200PPM Thick Film Surface Mount Chip Resistor

Descriptions

Descriptions of Panasonic ERJ14BQF4R7U provided by its distributors.

Res Thick Film 1210 4.7 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 1210 4.7 Ohm ±1% 0.5 W ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 1210, 1/2W, lo 4.7ohm, 1
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 1.533V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 4.7Ohm ±100ppm/C
Current Sense Resistors - SMD 1210 4.7ohm 1% Curr Sense AEC-Q200
Panasonic ERJ14BQF4R7U - Current Sensing Chip Resistors
Res, 4R7, 1%, 0.5W, Thick Film, 1210; Resistance:4.7Ohm; Product Range:Erj-14B Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BQF4R7U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14BQF4R7U
  • ERJ-14BQF4R7U.