Panasonic ERJ14BQF5R6U

Thick Film Chip Resistor, 1210, 1/2W, lo 5.6ohm, 1
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14BQF5R6U.

IHS

Datasheet10 pages4 years ago

Panasonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1210 5.6 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 5.6 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 5.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 5.1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ14BQF5R6U provided by its distributors.

Thick Film Chip Resistor, 1210, 1/2W, lo 5.6ohm, 1
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 1.6733V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Panasonic ERJ14BQF5R6U - Current Sensing Chip Resistors
Res, 5R6, 1%, 0.5W, 1210, Thick Film; Resistance:5.6Ohm; Product Range:Erj-14B Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BQF5R6U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14BQF5R6U