Vishay CRCW12101R50FKEA

Resistor Thick Film 1210 1.5 Ohm 1% 1/2W 100ppm/C Molded SMD Paper T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12101R50FKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+32.17%

CAD Models

Download Vishay CRCW12101R50FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.091
Stock
37,584
53,825
Authorized Distributors
6
5
Resistance
1.5 Ω
1.5 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1210FR-071R5L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14YJ1R5U
Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
PanasonicERJP14J1R5U
Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-071R5L
RC Series 1210 0.5 W 1.5 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-14YJ1R6U
Res Thick Film 1210 1.6 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW12101R50FKEA provided by its distributors.

Resistor Thick Film 1210 1.5 Ohm 1% 1/2W 100ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, Surface Mount, 1210
CRCW Series 1210 0.5 W 1.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
1.5¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 3.2mm*2.5mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric