KOA Speer RK73B2ETTD1R5J

Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ETTD1R5J.

IHS

Datasheet2 pages2 years ago

Arrow Electronics

Garrett

Inventory History

3 month trend:
-24.33%

CAD Models

Download KOA Speer RK73B2ETTD1R5J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.044
$ 0.044
Stock
87,609
166,240
166,240
Authorized Distributors
6
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRC1210FR-071R5L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-071R6L
Res Thick Film 1210 1.6 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2ETTD1R5J provided by its distributors.

Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.5Ω 1210 Chip Resistor - Surface Mount ROHS
RES 1.5 OHM 5% 1/2W 1210 / 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) 1210 RK73B 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 1.5Ohms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2ETTD 1R5J