Panasonic ERJP14J1R5U

Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14J1R5U.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+1052%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14YJ1R5U
Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ1R6U
Res Thick Film 1210 1.6 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J1R6U
Res Thick Film 1210 1.6 Ohm 5% 1/2W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-071R5L
RC Series 1210 0.5 W 1.5 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.5ohm, 200V, 5% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJP14J1R5U provided by its distributors.

Res Thick Film 1210 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 1.5 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 1.5ohm, 7 inch reel
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.5Ohm -100/ +600ppm/C
Panasonic ERJP14J1R5U - Small & High Power Chip Resistors
RES, 1R5, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.5ohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Res, Thick Film, 1R5, 5%, 0.5W, 1210; Resistance:1.5Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-P14J1R5U
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Resistance technical notation: 1R5 Temperature range: -55 ... +155 °C Housing type: 1210 No. per roll (PU): 5000 Pitch (space between holes on tape): 4 mm Resistor type: Anti-Surge Roll diameter: 180 mm (7") Width, band: 8 mm Power Rating: 500 mW Rated voltage: 200 V Resistance: 1.5 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J1R5U