
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW1206562KFKTA | 55,000 | 5K | 21h | ||||||||
| Newark | CRCW1206562KFKTA | 55,000 | 5K | Tape & Reel | ||||||||
| Verical | CRCW1206562KFKTA | 5,000 | 5K | |||||||||
| Arrow Electronics | CRCW1206562KFKTA | 5,000 | 5K | |||||||||
| TTI Asia | CRCW1206562KFKTA | Contact | 22h |
Download Vishay CRCW1206562KFKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW1206562KFKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: