Descriptions of Panasonic ERJ8ENF5603V provided by its distributors.
Res Thick Film 1206 560K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 560 kΩ, 0.25 W, ±1 %, ERJ8ENF5603V
ERJ Series 1206 560 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Chip Res, 1206,1% Precision 560ohm, 7 i
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 560kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 560000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 560Kohms 1% AEC-Q200
560kΩ ±1% 250mW ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Panasonic ERJ8ENF5603V - General Purpose Chip Resistors
Res, Thick Film, 560K, 1%, 0.25W, 1206; Resistance:560Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF5603V
RES, THICK FILM, 560K, 250MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:560kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound
RESISTOR, 1206, 0.25W, 1%, 560K; Resistance:560kohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:200V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; No. of Pins:2; Case Style:1206; External Length / Height:0.6mm; External Depth:1.6mm; External Width:3.2mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Reel Quantity:5000; Termination Type:SMD