Panasonic ERJ8ENF5623V

Res Thick Film 1206 562K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF5623V.

Panasonic

Datasheet3 pages9 years ago

Newark

element14 APAC

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-07562KL
Res Thick Film 1206 562K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 562K Ohm 1% 1/4W _100ppm/_C SMD Paper T/R
Res Thick Film 1206 562K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF6043V
Res Thick Film 1206 604K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG1206F560K
Res Thick Film 1206 560K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R

Descriptions

Descriptions of Panasonic ERJ8ENF5623V provided by its distributors.

Res Thick Film 1206 562K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 562K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 562 kΩ, 0.25 W, ±1 %, ERJ8ENF5623V
Thick Film Chip Res, 1206,1% Precision 5; Thick Film Chip Res, 1206,1% Precision 562Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 562kOhm ±100ppm/C
Thick Film Resistors - SMD 1206 562Kohms 1% AEC-Q200
Panasonic ERJ8ENF5623V - General Purpose Chip Resistors
RESISTOR, 562K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:562kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF5623V