Vishay CRCW08055R10JNEAC

CRCW Series 0805 0.125 W 5.1 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08055R10JNEAC.

IHS

Datasheet5 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.017
$ 0.011
$ 0.011
Stock
53,470
312,380
312,380
Authorized Distributors
2
6
6
Resistance
5.1 Ω
5.1 Ω
5.1 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6GEYJ5R1V
Res Thick Film 0805 5.1 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Res Thick Film 0805 5.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-075R1L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-135R1L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 5.1 Ohm 5% 1/8W ±400ppm/°C Molded SMD Paper T/R
PanasonicERJ-6GEYJ4R7V
Resistor Thick Film 0805 4.7 Ohm 5% 1/8W -100ppm/C to 600ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0805 5.1 Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAF0805JR-075R1L
Anti-Sulfurated Chip Resistor Thick Film 0805 5.1Ohm 5% Paper T/R

Descriptions

Descriptions of Vishay CRCW08055R10JNEAC provided by its distributors.

CRCW Series 0805 0.125 W 5.1 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
D12/CRCW0805-C 200 5R1 5% ET1 e3
RES 5.1 OHM 5% 1/8W 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric