Yageo Group RC0805JR-075R1L

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-075R1L.

Newark

Datasheet11 pages2 years ago

Future Electronics

TME

element14 APAC

Megastar

Inventory History

3 month trend:
+5.79%

CAD Models

Download Yageo Group RC0805JR-075R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
10,615,958
18,160,458
18,160,458
Authorized Distributors
6
6
6
Resistance
5.1 Ω
5.1 Ω
5.1 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 5.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 5.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 5.6ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ5R1V
Res Thick Film 0805 5.1 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R

Descriptions

Descriptions of Yageo Group RC0805JR-075R1L provided by its distributors.

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.1 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
RC Series 0805 0.125 W 5.1 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 5.1Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 5.1 Ohms 125 mW 0805 5%
RES, 5R1, 0.125W, 150V, THICK FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 5R1L
  • RC0805JR-075R1L.
  • RC0805JR075R1L