Descriptions of Panasonic ERJ-6GEYJ4R7V provided by its distributors.
Resistor Thick Film 0805 4.7 Ohm 5% 1/8W -100ppm/C to 600ppm/C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 4.7Ω 0805 Chip Resistor - Surface Mount ROHS
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;SMT;0805;1/10W;5%;Cut Tape;4.7ohm
Thick Film Chip Res, 0805, 1/10W 5%
Thick Film Resistors - SMD 0805 4.7ohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 4.7 ½, 5 %, 0.125 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 4.7Ohm -100/ +600ppm/C
Panasonic ERJ6GEYJ4R7V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 4.7 Ohm
RES, 4R7, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 4.7ohm; Product Range: ERJ6GE Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance To
Res, Thick Film, 4R7, 5%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:4.7Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6GEYJ4R7V