Vishay CRCW08054R70JNEA

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08054R70JNEA.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+2.06%

CAD Models

Download Vishay CRCW08054R70JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.012
$ 0.012
Stock
1,371,278
7,262,851
7,262,851
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805JR-074R7L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 4.7Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res, 4R7, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Vishay RCG08054R70JNEA
Yageo GroupRC0805JR-134R7L
RC Series 0805 0.125 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0805 5.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-075R1L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW08054R70JNEA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
CRCW Series 0805 0.125 W 4.7 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Resistor; thick film; SMD; 0805; 4.7Ohm; 5%; 0.125W; -55+155 deg.C
RES THICK FILM 4.7 OHM 1/8W +/-5% 0805 SMD
CRCW 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 4.7Ohms 0.125W 1/8W
RESISTOR;THICK FILM;4.7 OHMS;0.125 W;5%;SMT;0805;TCR 73 PPM/DEGC;TAPE AND REEL
THICK FILM RESISTOR, 4.7 OHM, 125mW, 5%, FULL REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW08054R70JNEA.