What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCG08054R70JNEA

Res, 4R7, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Vishay RCG08054R70JNEA
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCG08054R70JNEA.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-0.70%

CAD Models

Download Vishay RCG08054R70JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.012
$ 0.012
Stock
136,163
5,008,611
5,008,611
Authorized Distributors
3
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805JR-074R7L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 4.7Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 4.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-134R7L
RC Series 0805 0.125 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0805 5.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 5.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCG08054R70JNEA provided by its distributors.

Res, 4R7, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Vishay RCG08054R70JNEA
RCG 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 4.7Ohms 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 4.7Ohm 1/8W Molded Paper T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric