Vishay CRCW0805100RDHEAP

Res Thick Film 0805 100 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100RDHEAP.

IHS

Datasheet8 pages3 years ago

Upverter

Inventory History

3 month trend:
-4.60%

CAD Models

Download Vishay CRCW0805100RDHEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.091
Stock
67,826
5,000
Authorized Distributors
6
1
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ6RBD1000V
Res Thick Film 0805 100 Ohm 0.5% 0.1W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805DRE07100RL
125mW Thin Film Resistor ±0.5% ±50ppm/℃ 100Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6RBD1100V
Res Thick Film 0805 110 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805DR-07100RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-1625871-6
Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERA-6AED101V
Res Thin Film 0805 100 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay CRCW0805100RDHEAP provided by its distributors.

Res Thick Film 0805 100 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CRCW-P 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±50ppm/C
RES SMD 100 OHM 0.5% 1/8W 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric