What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1625871-6

Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1625871-6.

Upverter

Datasheet11 pages6 years ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-1625871-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6RBD1000V
Res Thick Film 0805 100 Ohm 0.5% 0.1W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6RBD1100V
Res Thick Film 0805 110 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE07100RL
125mW Thin Film Resistor ±0.5% ±50ppm/℃ 100Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE07115RL
Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERA-6AED101V
Res Thin Film 0805 100 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of TE Connectivity / AMP 1-1625871-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RES SMD 105 OHM 0.5% 1/8W 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .5 %, Thin Film, Resistance Class Up to 1kΩ, 105 Ω, Holsworthy RP73
Rp 2A 105R 0.5% 50Ppm 5K Rl/ Box |Te Connectivity Holsworthy RP73G2A105RDTD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73G2A105RDTD