Vishay CRCW0805100KDHEAP

Res Thick Film 0805 100K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805100KDHEAP.

IHS

Datasheet8 pages3 years ago

Upverter

X-ON

Inventory History

3 month trend:
-3.03%

CAD Models

Download Vishay CRCW0805100KDHEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.091
Stock
102,875
5,000
Authorized Distributors
6
3
Resistance
100 kΩ
100 kΩ
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-PB6D1003V
Res Thick Film 0805 100K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6RBD1003V
Res Thick Film 0805 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE07100KL
Res Thin Film 0805 100K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
PanasonicERJ-PB6D1103V
Res Thick Film 0805 110K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805DR-07100KL
Res Thick Film 0805 100K Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRT0805DRE0797K6L
Fixed Resistor, Thin Film, 0.125W, 97600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay CRCW0805100KDHEAP provided by its distributors.

Res Thick Film 0805 100K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
D12/CRCW0805-P 50 100K 0.5% ET1 e3
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CRCW-P 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100kOhm ±50ppm/C
100K¦¸ ¡À0.5% 125mW ¡À50ppm/¡æ 0805 2mm*1.25mm*500¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric