Panasonic ERJ6RBD1003V

Res Thick Film 0805 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD1003V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+22.00%

CAD Models

Download Panasonic ERJ6RBD1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6RBD9102V
Res Thick Film 0805 91K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE0791KL
High Precision-High Stability Chip Resistor Thin Film 0805 91kOhm 0.5% Paper T/R
PanasonicERA-6AED104V
125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRD07100KL
125mW Thin Film Resistor 150V ±0.5% ±25ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED9532V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 95300 OHM
Yageo GroupRT0805DRD07102KL
High Precision-High Stability Chip Resistor Thin Film 0805 102kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ6RBD1003V provided by its distributors.

Res Thick Film 0805 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±0.5% ±50ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Precision Thick Film 0805 100k Ohm 0.5% 1/10W ±50ppm/°C Molded T/R
Avnet Japan
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 100kOhm 0.1W 1/10W
RES 100K OHM 0.5% 1/10W 0805 / 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 100000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RBD1003V - General Purpose Chip Resistors
RES, 100K, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100kohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD1003V