Panasonic ERJ-PB6D1003V

Res Thick Film 0805 100K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1003V.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-3.09%

CAD Models

Download Panasonic ERJ-PB6D1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6RBD1003V
Res Thick Film 0805 100K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE07100KL
Res Thin Film 0805 100K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
PanasonicERJ-6RBD9102V
Res Thick Film 0805 91K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D9092V
Res Thick Film 0805 90.9K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805DR-07100KL
Res Thick Film 0805 100K Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D1003V provided by its distributors.

Res Thick Film 0805 100K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 100Kohm
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 100kOhms 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 100000½, 0.5%, 0805, RoHS
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
CHIP RES, THICK FILM, 100K, 0.25W, 0805
RES SMD 100K OHM 0.5% 1/4W 0805
Panasonic ERJPB6D1003V - High Precision Chip Resistors
CHIP RES, THICK FILM, 100K, 0.25W, 0805; Resistance:100kohm; Resistance Tolerance:± 0.5%; Power Rating:250mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6D1003V