
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-634LCT-ND | 52,007 | 1 | Cut Tape | ||||||||
| Avnet | CRCW0402634RFKED | 80,000 | 10K | 20h | ||||||||
| Newark | CRCW0402634RFKED | 40,000 | 1 | Cut Tape | ||||||||
| Future Electronics | CRCW0402634RFKED | 380,000 | 20K | Tape & Reel | ||||||||
| Verical | CRCW0402634RFKED | 950,000 | 10K |
Download datasheets and manufacturer documentation for Vishay CRCW0402634RFKED.
Download Vishay CRCW0402634RFKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0402634RFKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0402634RFKED.