Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0402F620R

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 620Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F620R.

IHS

Datasheet8 pages3 years ago

Electro Sonic

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.38%

CAD Models

Download TE Connectivity CRG0402F620R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-07620RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-07620RL; 620 Ohm; 0402; 1 %; Thick Film
Res Thick Film 0402 620 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-07665RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 665Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07604RL
RC Series 0402 0.063 W 604 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityCRG0402F560R
Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 680 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRG0402F620R provided by its distributors.

62.5mW Thick Film Resistors ±100ppm/℃ ±1% 620Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 620 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res, 620R, 1%, 0.063W, 0402, Thick Film; |Te Connectivity Neohm CRG0402F620R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD CRG0402 1% 620R
Thick Film Resistor CRG 0402 1% 620R
620Ω ±1% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
CRG0402 SMT CHIP RESISTOR,620R 1% 0.063W
RES, 620R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 620ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Eleme; Available until stocks are exhausted Alternative available
Special Order: CRG0402 1% 620R Resistance Value: 620 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 620 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F620R | Internal Number: 7-1676480-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676480-9